5-292227-5

Heilind Number:AMP5-292227-5
Manufacturer:TE Connectivity
Manufacturer Number:5-292227-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.5 MINI CT SGL H SMT W BOSS 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-292227-5
Series:AMP Mini CT
Housing Material:Nylon 6T
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:200
Contact Amperage:2 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.303 in, 7.7 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1752
Wire Size:24 - 28 AWG
Contact Layout:Inline
Connector Length:12 mm, .472 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.192 in, 4.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-292227-5
SKU:AMP5-292227-5

Detailed Description

Enhance your signal connectivity with the AMP Mini CT 5-position Surface Mount Connector. Designed for efficient board mounting, this connector features durable Nylon 6T housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a pitch of 1.5mm and contact amperage of 2A, it ensures reliable performance in a wide temperature range from -30 to 105°C. The brass contacts with pre-tin plating offer optimal conductivity, suitable for wire sizes 24-28 AWG. Its right angle mount orientation and shrouded header type provide easy assembly, while the PCB retention with solder pegs ensures secure attachment. RoHS compliant and certified by UL and CSA, this connector guarantees quality and compliance for your applications.数量: 200, 包装方式: Reel。