| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292227-8 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 16.5 mm, .649 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-292227-8 |
| SKU: | AMP5-292227-8 |
5-292227-8
| Heilind Number: | AMP5-292227-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292227-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our AMP Mini CT series PCB connector. Featuring a durable Nylon 6T housing in sleek black, this board mount connector ensures secure and reliable termination with surface mount capabilities. With a contact layout of 1.5mm pitch, it accommodates 24-28 AWG wire sizes, perfect for signal applications. UL 94V-0 rated for material flammability, it guarantees safety in operation. Its right-angle mount orientation and solder peg PCB retention type offer convenient and efficient assembly. Certified by UL and CSA, as well as RoHS compliant, this connector meets stringent quality and environmental standards. Trusted for its data and device connectivity, it's the ideal choice for your circuit assembly needs. With a package quantity of 200, it's perfect for high-volume production. Operating within a wide temperature range of -30 to 105°C, it ensures performance in various environments. Upgrade your PCB connections with this AMP Mini CT connector, the ultimate solution for your wire-to-board applications.

