| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292230-4 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | .334 in, 8.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-292230-4 |
| SKU: | AMP5-292230-4 |
5-292230-4
Specifications
Detailed Description
Enhance your signal circuitry with the AMP Mini CT series Surface Mount Connector. This versatile component features a single-row design with four staggered pin contacts, ideal for wire-to-board applications. Its durable nylon housing in sleek black, with UL 94V-0 flammability standard compliance, ensures reliable performance in various environments. The contact material is brass with tin plating, offering superior conductivity and corrosion resistance. With a compact pitch of 1.5mm (.059in) and a low profile height of 6.9mm (.272in), this connector is suitable for space-constrained PCB layouts. Rated for 2A at 50V AC/DC, it guarantees efficient power transmission. Its board mount orientation, with locating posts for alignment, and boardlock feature for secure PCB retention, simplify assembly. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it meets rigorous industrial requirements. This connector, packaged conveniently in tape and box format, is ideal for automated pick-and-place assembly. Certified by UL and CSA agencies, and RoHS compliant, it ensures quality and compliance with international standards. Upgrade your electronic assemblies with this high-performance connector, perfect for telecommunications, consumer electronics, and industrial applications.

