| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292230-6 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 11.5 mm, .452 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-292230-6 |
| SKU: | AMP5-292230-6 |
5-292230-6
| Heilind Number: | AMP5-292230-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292230-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuitry with the AMP Mini CT series Surface Mount Connector. Featuring a durable Nylon housing in sleek black, this connector is designed for vertical board mounting with a pitch of 1.5mm. Its 6-pin configuration and staggered contact layout accommodate wire sizes ranging from 24 to 28 AWG, making it ideal for various applications. With a contact amperage of 2A and voltage ratings of 50V AC/DC, it ensures reliable performance. UL 94V-0 and RoHS compliant, it meets stringent safety and environmental standards. The connector's tin-plated brass contacts with matte finish offer excellent conductivity, while the shrouded header design and PCB retention with boardlock ensure secure and precise assembly. Certified by UL and CSA, it guarantees quality and reliability for your projects. With a package quantity of 500, it's perfect for bulk orders, and its tape & box packaging facilitates easy handling. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, this connector provides a dependable solution for your PCB connectivity needs.

