| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-316501-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 250 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-316501-1 |
| Replacement Part: | 2005251-1 |
| SKU: | AMP5-316501-1 |
5-316501-1
Specifications
Detailed Description
Enhance your power connectivity with this natural Nylon 6/6 housing, part of our Power Double Lock series. Featuring a Cable Mount design for easy installation, this 4-position connector boasts a voltage rating of 300V AC, ideal for various power applications. With UL 94V-0 flammability standard compliance and an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees safety and reliability. Perfect for appliances and designed for wire and cable termination via crimping, this connector is a must-have for your power setup. Each package contains 250 units, ensuring you have an ample supply for your projects.

