| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-316769-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .155 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 1 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-316769-1 |
| Replacement Part: | 1971611-1 |
| SKU: | AMP5-316769-1 |
5-316769-1
Specifications
Detailed Description
Enhance power connectivity with our Power Double Lock Cap Housing, designed for efficient locking mechanisms. Constructed from durable Nylon 6/6 material, this single-row housing in a natural finish ensures reliable performance. Featuring a cable mount for versatile installation, it accommodates crimp termination with a pitch of 3.96mm (.155 in). With a voltage rating of 300V AC, it's suitable for various applications. Its UL 94V-0 material flammability standard guarantees safety. Operating within a wide temperature range from -30°C to 105°C (-22°F to 221°F), this connector is ideal for power circuit applications. Packaged in quantities of 500, it's perfect for large-scale projects. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316768-1 | ![]() |


