5-330495-3

Heilind Number:AMP5-330495-3
Manufacturer:TE Connectivity
Manufacturer Number:5-330495-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CLIP T-PT 031 X 062 SN 24 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-330495-3
Accessory Type:Termination Point Clip
Mount Type:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:1000
Termination Type:Crimp to Post
GPL:085
Packaging:Clip/Reel
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:Without
Contact Termination Plating Thickness:30 µin, .762 µm
Contact Underplating Material:Tin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:3632
Wire Size:24 AWG, .2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Post Size:.031 x .062 in, .79 x 1.57 mm
ECCN:EAR99
Wire Insulation Support:Without
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Color Code:Red
Crimp Area Plating Finish:Tin
Contact Product Type:Termination Point Clip
Part Aliases:AMP-5-0330495-3,CB7586-000 5-330495-3
SKU:AMP5-330495-3

Detailed Description

Enhance signal connectivity with this Termination Point Clip, meticulously crafted for secure crimping onto posts. Crafted from durable Phosphor Bronze with a protective Tin plating, it ensures reliable performance in aerospace, defense, and marine applications. With a package quantity of 1000, this Clip/Reel packaged accessory is essential for wire-to-wire connections, accommodating 24 AWG wires with precision. Its straight orientation and red color coding facilitate easy identification and installation. Rest assured of its quality and compliance with RoHS standards, making it a dependable component for various circuit applications.