| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-330873-0 |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Threaded |
| Body Material: | Brass |
| Number of Positions: | 2 |
| Mount Orientation: | Vertical |
| Interface: | Twin Threaded |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 2 |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | Nylon, PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .264 in, 6.7 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 5-330873-0 |
| SKU: | AMP5-330873-0 |
5-330873-0
Specifications
Detailed Description
Enhance your electronic connections with our Twin Threaded PCB Receptacle, designed for seamless integration into panel-mounted setups. Crafted with precision, this receptacle features through-hole termination and gold contact plating for optimal conductivity. Its straight body orientation and vertical mount type facilitate easy installation, while the durable brass construction ensures long-lasting performance. With two positions and a threaded mating interface, it offers secure connectivity in various applications. Operating within a wide temperature range, this connector is suitable for demanding environments. RoHS compliant and meticulously engineered, it guarantees reliable data and device connectivity for your systems. Perfect for single-port configurations, each unit is carefully packaged for protection during transit. Elevate your RF coaxial connections with this essential component.

