| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-353293-4 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 5-353293-4 |
| SKU: | AMP5-353293-4 |
5-353293-4
| Heilind Number: | AMP5-353293-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-353293-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this MINI CT MT REC ASSY 4P in striking blue. Designed for seamless integration, this receptacle assembly features insulation displacement crimp (IDC) termination method and cable mount (free-hanging) for easy installation. With a compact pitch of 1.5mm and four positions, it offers efficient connectivity in various applications. Operating temperature ranging from -30 to 105°C ensures reliable performance in diverse environments. The mating retention lock provides secure connections, while its compatibility with wire and cable termination makes it versatile for use. RoHS compliant and with mating alignment, this assembly guarantees quality and convenience in wire-to-board connector systems. Elevate your PCB connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-292215-4 | ![]() |


