| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-353293-9 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 9 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 5-353293-9 |
| SKU: | AMP5-353293-9 |
5-353293-9
Specifications
Detailed Description
Enhance your connectivity with our MINI CT MT REC ASSY 9P in striking Blue. This receptacle, from the AMP Mini CT series, offers a reliable amperage of 2A, making it ideal for power and signal applications. With a single row design and cable mount capability, it provides easy and secure installation. Featuring Insulation Displacement Crimp (IDC) termination method and a pitch of 1.5mm (.06 in), it ensures efficient and durable connections. Operating in a wide temperature range of -30 to 105°C (-22 to 221°F), it guarantees performance in various environments. The mating retention lock and alignment feature further enhance its usability. RoHS compliant, this connector is a dependable choice for your PCB socket receptacle needs.

