| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-448153-1 |
| Amperage: | 32 A |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Zinc with Supplementary Chromate (Cr3 ) |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 3 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 3C3 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-448153-1 |
| SKU: | AMP5-448153-1 |
5-448153-1
Specifications
Detailed Description
Enhance your power connectivity with the Plug Assy, featuring a size 2 shell and coaxial 3C3 configuration. This high-amperage plug, suitable for aerospace, defense, and marine applications, offers three contacts with a secure pin design. Constructed with durable steel and zinc plating, it ensures reliable performance in harsh environments. With an operating temperature range of -50 to 125°C (-22 to 257°F), it's ideal for demanding power circuits. Easy to install with a 2.77mm pitch, this connector is designed for wire and cable termination, making it a vital component in cable-to-cable setups. RoHS-compliant and non-magnetic, it meets stringent quality standards for peace of mind. Elevate your connectivity solutions with this rugged and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | P-24-025806 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||

