| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-487509-1 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 1740 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Insertion Force: | LIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-487509-1 |
| SKU: | AMP5-487509-1 |
5-487509-1
Specifications
Detailed Description
Introducing the TRIOMATE ASY V2P Connector, a versatile solution for your board mount applications. This receptacle features a single row design with 2 positions, ideal for signal circuitry. Constructed with durable thermoplastic housing in a sleek black finish, it ensures reliable performance in various environments. The connector's through-hole solder termination method, along with a Z Bend PCB retention type, guarantees secure assembly. With a pitch of 2.54mm (.1 in) and a contact type of socket, it offers seamless connectivity for your projects. Its tin-plated phosphor bronze contacts with a 5µm plating thickness ensure efficient signal transmission. RoHS compliant and capable of wave soldering, it aligns with modern environmental and manufacturing standards. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. Whether for data and devices or other signal circuitry needs, this connector is a reliable choice for your projects.

