| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-487509-6 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 720 |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-487509-6 |
| SKU: | AMP5-487509-6 |
5-487509-6
Specifications
Detailed Description
Introducing TRIOMATE V 7P L=4.064, a versatile connector designed for reliable board mounting. This straight receptacle features seven contacts with a pitch of 2.54 mm, ideal for signal applications. With UL 94V-0 compliance, its thermoplastic housing ensures safety and durability. The through-hole solder termination method and phosphor bronze contacts plated with tin guarantee secure and efficient connections. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various environments. Its compact design, with a vertical mount orientation, saves space on the PCB. Each package includes 720 units, conveniently housed in a tray for easy storage and organization. Trust in TRIOMATE V 7P L=4.064 for seamless wire-to-board connectivity in your electronic projects.

