| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5176264-8 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 200 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 1.75 mm, 44.45 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4488 |
| Stackable: | No |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 78.74 µin |
| Contact Mating Area Length: | .158 in, 4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5176264-8 |
| SKU: | AMP5-5176264-8 |
5-5176264-8
Specifications
Detailed Description
Introducing the AMPMODU 2 mm series PCB Mount Header, a versatile connector designed for efficient board-to-board connections in industrial applications. With a straight body orientation and vertical mount, this connector features two rows of six gold-plated brass pins, ensuring reliable signal transmission at a voltage of up to 200 V AC. The housing, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Solder termination method and a 1 A contact amperage make it suitable for various electronic designs. With a pitch of 2 mm and a low-profile connector height of 1.75 mm, it's ideal for space-constrained environments. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for quality and environmental responsibility. Whether for prototyping or production, the AMPMODU 2 mm series offers a high-performance solution for your connectivity needs.

