| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5177986-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 650 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5177986-4 |
| SKU: | AMP5-5177986-4 |
5-5177986-4
Specifications
Detailed Description
Enhance your electronic connections with our dual-row board-to-board PCB connector, offering a high-performance solution for signal transmission in various applications. With a compact .8mm pitch and tab contact design, this connector ensures reliable connectivity. Its durable brass construction with UL 94V-0 housing material guarantees safety and longevity. Featuring 100 positions and a mating alignment for polarization, it allows for seamless integration in vertical mounting orientations. Gold plating on the contact mating area ensures optimal conductivity, while its surface mount termination method and tape & reel packaging offer ease of assembly. With a wide operating temperature range and high dielectric voltage withstand, this connector is suitable for demanding environments. RoHS compliant and boasting ECCN EAR99 classification, it meets international regulatory standards. Perfect for mezzanine and board stacking configurations, it's an essential component for your assembly projects.

