| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179010-2 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 16 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13 mm, .512 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 13 mm, 14 mm, 15 mm, 16 mm, .512 in, .551 in, .591 in, .63 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179010-2 |
| SKU: | AMP5-5179010-2 |
5-5179010-2
Specifications
Detailed Description
Experience seamless board-to-board connectivity with our 60-position socket connector, designed for high-performance signal transmission in electronic assemblies. Featuring a straight body orientation and surface mount termination, this connector ensures efficient PCB mounting. With a compact pitch of .8mm (.031in) and a voltage rating of 100V AC, it is ideal for a wide range of applications. The gold-plated copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 housing material ensures safety and durability. Operating in temperatures ranging from -40 to 257°F, it is suitable for high-temperature environments. Whether used in data and device applications or for general signal connectivity, this connector meets RoHS compliance standards, offering a reliable and environmentally friendly solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-2 | ![]() | |
| TE Connectivity 5177984-2 | ![]() | |
| TE Connectivity 6-5177986-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2015 | E-15-002052 - Product Improvement. 0.8FH BTB have moved from Singapore to Qingdao China, so update location mark in drawing. | Download | |||


