| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179232-5 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 9 |
| Contact Amperage: | .5 A |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179232-5 |
| SKU: | AMP5-5179232-5 |
5-5179232-5
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality Board to Board PCB Connector, featuring a vertical mount orientation and a compact stackable design. With two rows of 120 inline contacts, this connector ensures reliable data transmission. Its surface mount termination method and .8mm pitch make for easy installation on your printed circuit board. The housing, made of UL 94V-0 rated matte material in a natural color, offers durability and safety. Gold plating on the copper alloy contacts guarantees optimal conductivity, while the high temperature rating and RoHS compliance ensure suitability for various applications. Whether for industrial machinery or electronic devices, this connector is an essential component for efficient signal routing in your assembly process.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5177986-5 | ![]() | |
| TE Connectivity 4-5177986-5 | ![]() | |
| TE Connectivity 5179030-5 | ![]() | |
| TE Connectivity 5179230-5 | ![]() | |
| TE Connectivity 6-5177986-5 | ![]() |


