5-51864-1

Heilind Number:AMP5-51864-1
Manufacturer:TE Connectivity
Manufacturer Number:5-51864-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-51864-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP5-51864-1

Detailed Description

Enhance your electrical connections with these PIDG series ring tongue terminals. Designed for 14-16 AWG wires, they provide a secure and efficient solution for your crimping needs. With a #10 stud size and a voltage rating of 300V, they offer reliable performance in various applications. The closed barrel design and insulation ensure safety and durability, while the straight orientation and terminal angle make installation straightforward. Operating temperature range of 105°C (221°F) guarantees suitability for diverse environments. RoHS compliant, these terminals meet international standards for environmental responsibility. Upgrade your connectors with these high-quality PIDG terminals.