5-520181-2

Heilind Number:AMP5-520181-2
Manufacturer:TE Connectivity
Manufacturer Number:5-520181-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-FAST 187 ASY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-520181-2
Color:Red
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.755 mm, .855 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-520181-2

Detailed Description

Enhance your electrical connections with our Ultra-Fast 187 series receptacle terminals, designed for quick and efficient crimping onto 18-22 AWG wires. These red terminals feature brass construction with tin plating, ensuring reliable conductivity and durability. With a straight orientation and a closed barrel design, they provide a secure fit for wires, while the nylon insulation material offers added safety. Operating in a wide temperature range from -40 to 110°C, they are suitable for various applications. Compliant with RoHS regulations, these terminals are an eco-friendly choice for your projects. Upgrade your connectivity solutions with our high-quality receptacle terminals.