5-520183-2

Heilind Number:AMP5-520183-2
Manufacturer:TE Connectivity
Manufacturer Number:5-520183-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

ULTRA-FAST 250 ASY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-520183-2
Color:Red
Series:Ultra-Fast 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .856 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-520183-2

Detailed Description

Enhance your electrical connections with our Ultra-Fast 250 series receptacle terminals. Designed for efficient performance, these terminals feature a straight orientation and accept 18-22 AWG wires. With a closed barrel and F-crimp design, they ensure secure and reliable connections. The brass construction with tin plating offers durability and conductivity, while the red nylon insulation provides added safety. Operating efficiently in a wide temperature range from -40 to 110°C (-40 to 230°F), these terminals are suitable for various applications. RoHS compliant and easy to install, they are ideal for use in crimp quick disconnect tab terminals, making them essential components for your projects. Elevate your connectivity with these high-quality receptacle terminals.