| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520263-2 |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.7 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .23 in, 5.84 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-520263-2 |
5-520263-2
Specifications
Detailed Description
Enhance your wire termination process with our Ultra-Fast 250 Asymmetrical Receptacle, designed for effortless connectivity with 22-18 AWG wires. Crafted with high-quality brass and featuring a durable tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110 °C. With a closed barrel design and nylon insulation material, it provides secure crimping and insulation for optimal functionality. Compatible with tabs of 6.35 mm width and 0.81 mm thickness, it offers versatility in various applications. Trust in our Quick Disconnects for efficient and RoHS-compliant solutions in your connectivity needs. Elevate your projects with this essential receptacle from our Ultra-Fast 250 series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151034-2 | TE Connectivity 5-520263-2 Application Tooling | ![]() |
| TE Connectivity 58628-1 | TE Connectivity 5-520263-2 Application Tooling | ![]() |
| TE Connectivity 58628-2 | TE Connectivity 5-520263-2 Application Tooling | ![]() |
| TE Connectivity 7-2151034-7 | TE Connectivity 5-520263-2 Application Tooling | ![]() |
| TE Connectivity 90390-3 | TE Connectivity 5-520263-2 Application Tooling | ![]() |
| TE Connectivity 7-2151034-2 | TE Connectivity 5-520263-2 Application Tooling | ![]() |


