| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520314-2 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1740 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1400 V AC |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-520314-2 |
| SKU: | AMP5-520314-2 |
5-520314-2
Specifications
Detailed Description
Introducing the TRIOMATE ASSY H 2P L=2.54 LDFR, a versatile connector assembly designed for efficient board mounting in electronic applications. With a compact design and right-angle body orientation, it offers easy installation and space-saving benefits. Featuring two contacts in a single row, it is ideal for signal transmission with a current rating of 1A and voltage of 250VAC. Constructed with UL 94V-0 rated thermoplastic housing and phosphor bronze contacts with tin-lead plating, it ensures reliable performance and durability. The termination method of through-hole soldering guarantees secure connectivity, while the Z bend PCB retention type provides additional stability. Operating in a wide temperature range of -55 to 105°C, it suits various environmental conditions. With 1740 units in a tray packaging, it is convenient for bulk usage. RoHS compliant and suitable for wire-to-board connections, this connector assembly is a dependable solution for your connectivity needs in electronic devices.

