| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520315-4 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 285 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-520315-4 |
| SKU: | AMP5-520315-4 |
5-520315-4
Specifications
Detailed Description
Experience seamless connectivity with our TRIOMATE ASSY V 4P L=3.556LDFR connector assembly. Crafted with precision, this UL 94V-0 compliant component features 4 contacts in a single row, ideal for board mount applications. The thermoplastic housing, combined with phosphor bronze contacts plated with tin, ensures reliable performance in any environment. With a pitch of 2.54mm, it offers easy integration into your circuit design. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for signal transmission. Its straight orientation and through-hole solder termination method guarantee secure and stable connections. Durable and efficient, the TRIOMATE ASSY V 4P L=3.556LDFR is a vital component for your electronic systems.

