| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520315-5 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 960 |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-520315-5 |
| SKU: | AMP5-520315-5 |
5-520315-5
Specifications
Detailed Description
Introducing the TRIOMATE ASSY V 5P L=3.556LDFR, a versatile connector assembly designed for efficient signal transmission. This straight receptacle, part of the TRIO-MATE series, features five contacts with a pitch of 2.54mm, ideal for board mount applications. Crafted from UL 94V-0 rated thermoplastic with phosphor bronze contacts plated with tin, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). With through-hole solder termination and a Z Bend PCB retention, installation is secure and straightforward. The housing, in classic black, offers durability and aesthetic appeal. Perfect for signal circuits, this connector assembly meets RoHS compliance and is suitable for various electronic devices. Individually packaged in trays, it is ready for integration into your assembly process. Partner with Data and Devices for quality connectivity solutions.

