| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520315-8 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 660 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-520315-8 |
| SKU: | AMP5-520315-8 |
5-520315-8
Specifications
Detailed Description
Introducing the TRIO-MATE Connector Assembly, a reliable solution for signal connections. This straight receptacle features a black thermoplastic housing, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 2.54mm (.1 in) and through-hole solder termination, it ensures secure board mount installation. The phosphor bronze contacts with tin plating offer durability and efficient conductivity, suitable for a wide operating temperature range from -55 to 105°C (-67 to 221°F). Designed for vertical mounting, this connector assembly is ideal for wire-to-board applications, with 8 contacts in a single row. With a package quantity of 660, it caters to high-volume production needs. RoHS compliant and featuring bright contact plating, it guarantees environmental sustainability and optimal signal transmission. Perfect for various industries, this connector assembly ensures seamless and precise circuit connectivity.

