| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520353-7 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | LIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-520353-7 |
| SKU: | AMP5-520353-7 |
5-520353-7
Specifications
Detailed Description
Introducing the TRIOMATE ASSY H 7P L=2.54,LDFR Connector Assembly, a versatile and reliable solution for your connectivity needs. This TRIO-MATE series receptacle features a one-row design with a pitch of 2.54mm, suitable for signal circuit applications. Housing made of UL 94V-0 rated thermoplastic in a sleek black color, ensuring durability and safety. The through-hole solder termination method and phosphor bronze contacts with tin-lead plating guarantee secure and lasting connections on your PCBs. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its right-angle mount orientation and Z Bend PCB retention make it easy to install and secure on your boards. RoHS compliant for environmental responsibility, this connector is a must-have for your wire-to-board applications.

