| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520424-3 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Round |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1004 |
| Wire Size: | .12 - .15 mm², .205 mm², 24 AWG, 26 AWG |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-2 CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-520424-3 |
| SKU: | AMP5-520424-3 |
5-520424-3
Specifications
Detailed Description
Enhance your connectivity with our high-performance eight-position RJ connector. Designed for seamless cable-to-board integration, this versatile plug features gold-plated copper alloy contacts for optimal signal transmission. Its robust polycarbonate housing, meeting UL 94V-2 standards, ensures durability and safety. With a pitch of 1.27mm (.05 in) and E-keying for easy identification, it guarantees a secure fit. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it's suitable for various environments. RoHS compliant and boasting CSA and UL certifications, this smoke gray connector is ideal for data and device applications. Whether it's for industrial or commercial use, trust in its reliability for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

