| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520532-2 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Round |
| Number of Conductors: | 6 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1004 |
| Wire Size: | .081 mm², .08 - .09 mm², .129 mm², .12 - .15 mm², 26 AWG, 28 AWG |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-520532-2 |
| SKU: | AMP5-520532-2 |
5-520532-2
Specifications
Detailed Description
Experience seamless connectivity with our advanced RJ Connector, designed for high-performance data and device applications. Engineered for durability and reliability, this connector features a rugged Polycarbonate housing with UL 94V-2 flammability standard compliance, ensuring safe operation in any environment. The Cable Mount (Free-Hanging) design allows for easy installation, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of 1.27 mm and keying option E, it offers precise and secure connections. The connector supports round cables with 6 conductors, suitable for signal transmission. Operating in a wide temperature range of -20 to 80°C (-4 to 176°F), it is ideal for diverse industrial settings. Gold-plated contact mating areas ensure optimal conductivity, while the steel shield with tin plating provides excellent EMI protection. RoHS compliant and meticulously crafted, this RJ Connector is the perfect solution for your connectivity needs.

