| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5223963-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Blade |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 3 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5223963-1 |
| SKU: | AMP5-5223963-1 |
5-5223963-1
Specifications
Detailed Description
Enhance power connectivity with the UPM PIN ASSY from our Z-PACK 2mm HM series. This high-current connector boasts a single row design, featuring Through Hole - Press-Fit termination for secure board mounting. Crafted from UL 94V-0 rated thermoplastic, it ensures reliable performance in demanding environments. With a voltage rating of 250V AC/DC and a contact amperage of 16A, it's ideal for power applications. The 3mm pitch, right-angle mount orientation, and gray housing color offer versatility in installation. Gold-plated contacts with a noble metal mating area guarantee efficient signal transmission. RoHS compliant and operating in a wide temperature range, this connector assembly is a dependable solution for power connectivity needs. Packaged in a tube for convenience, it's suitable for various industries, including data and devices.

