| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5223968-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Blade |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 3 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5223968-1 |
| SKU: | AMP5-5223968-1 |
5-5223968-1
| Heilind Number: | AMP5-5223968-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-5223968-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience high-current power connectivity with our UPM HDR Z-PACK 2mm HM connector. Designed for seamless board-to-board mounting, this connector features a rugged thermoplastic housing in a sleek gray color. With three positions and a 3mm pitch, it offers reliable power transmission for demanding applications. Its through-hole press-fit termination method ensures secure attachment, while the high current copper alloy contacts with noble metal plating deliver excellent conductivity. Meeting UL 94V-0 flammability standards, this connector guarantees safety and performance. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it is suitable for harsh environments. Suitable for power circuit applications, this connector assembly is RoHS compliant, making it an environmentally friendly choice. Upgrade your power connectivity with this high-quality connector.

