| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-530517-2 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Package Quantity: | 1500 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5257 |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm² |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .09 - .145 in, 2.29 - 3.68 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 150 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-530517-2 |
| SKU: | AMP5-530517-2 |
5-530517-2
Specifications
Detailed Description
Enhance your high-current connectivity with this durable strip featuring copper alloy termination for reliable crimping. Designed for industrial use, it comes in a package of 1500 and accepts 14-16 AWG wire sizes, making it ideal for a wide range of applications. The tin plating ensures efficient contact mating and wire retention, while the matte finish adds a professional touch. With RoHS compliance and a locking lance for secure housing attachment, this contact strip guarantees both quality and convenience in your wire and cable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/16/2018 | P-18-015795 - Manufacturing location change. Affected Part Numbers will be transferred from our Lickdale, PA facility to our Kauffman Rd, PA facility | Download | |||
| 07/22/2016 | E-16-001391 - Product Improvement. CHANGE CONTACT MATERIAL FROM COPPER-IRON ALLOY STRIP PER UNS C19500 TO COPPER-IRON ALLOY STRIP PER UNS C19400. CURRENT CONTACT MATERIAL IS A PROPRIETARY ALLOY PROVIDED EXCLUSIVELY BY ONE SUPPLIER. THIS SUPPLIER HAS EXHIBITED QUALITY ISSUES WITH MATERIAL SUPPLIED TO TE AND HAS RAISED MIN ORDER QUANTITIES TO A LEVEL UNSUITABLE TO TE MANUFACTURING. THE NEW MATERIAL IS MORE COMMERCIALLY AVAILABLE, RESULTING IN LEAD TIME REDUCTIONS AND BETTER PRODUCT AVAILABILITY. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

