| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-530518-1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Package Quantity: | 500 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5258 |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm² |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .09 - .145 in, 2.29 - 3.68 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 150 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-530518-1 |
| SKU: | AMP5-530518-1 |
5-530518-1
Specifications
Detailed Description
Experience seamless high-current connectivity with our CONT.HIGH CURRENT L.P. Crimp Contact. Crafted from durable Copper Alloy with Tin plating, this industrial-grade connector ensures reliable performance. Suitable for wire and cable termination, it accommodates 14-16 AWG wire sizes. Featuring a locking lance for secure contact retention, it guarantees hassle-free assembly. With RoHS compliance and a packaging quantity of 500, this contact is an essential component for efficient power transmission.

