| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-531433-4 |
| Amperage: | 5 A |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 90 |
| Number of Positions: | 22 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Profile: | Low |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.68 mm, .46 in |
| PCB Retention Type: | Mounting Ears |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5129 |
| Number of Dual Positions: | 22 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | .29 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5-531433-4 |
| SKU: | AMP5-531433-4 |
5-531433-4
| Heilind Number: | AMP5-531433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-531433-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our low-profile 22-position connector, designed for efficient PCB-to-PCB interfacing in industrial settings. With a durable glass-filled polyester housing in a vibrant green hue, this connector ensures reliable performance even in harsh environments, boasting a wide operating temperature range from -55 to 105°C. Featuring through-hole solder termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections for power transmission. The connector's compact vertical mount orientation, with a pitch of 3.96mm, facilitates space-saving installation. With a package quantity of 90, it offers ample supply for your connectivity needs. RoHS compliant and ECCN classified as EAR99, this connector aligns with international standards for environmental responsibility and trade regulations. Trust in its robust construction and high-quality materials for seamless integration into your PCB assembly processes.

