5-5316466-0

Heilind Number:AMP5-5316466-0
Manufacturer:TE Connectivity
Manufacturer Number:5-5316466-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8 BTB TAB ASS'Y 50P, TAPE LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-5316466-0
Housing Material:Nylon 46
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:50 V AC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:403
Packaging:Tape & Reel
Operating Temperature Range:-22 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm, 2 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
Connector Height:.17 in, 4.5 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6994
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Boss
Connector Assembly Type:PCB Mount Header
Stack Height:.177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness:.05 - .127 µm, 2 - 5 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-5316466-0
SKU:AMP5-5316466-0

Detailed Description

Easily connect and stack PCBs with our Board to Board Mezzanine Connector. With a durable Nylon 46 housing in sleek black, this connector is ideal for signal circuit applications. Its surface mount termination method and vertical mount orientation offer convenient installation. Featuring gold-plated copper alloy contacts, it ensures reliable conductivity with a current rating of 0.5 A and a voltage rating of 50 V AC. With a pitch of 0.8 mm, it accommodates 50 positions in a compact design. Meets UL 94V-0 flammability standards and RoHS compliant for environmental safety. Operating temperature range from -22 to 221 °F, making it suitable for high-temperature environments. Perfect for electronic devices and systems in various industries. Packaged in tape & reel for efficient handling.