| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-532955-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.13 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-532955-3 |
| SKU: | AMP5-532955-3 |
5-532955-3
Specifications
Detailed Description
Introducing the AMPMODU IV/V Right Angle Socket Connector, a versatile solution for your PCB connection needs. With a voltage rating of 250 VAC and an amperage of 3 A, this connector is designed for signal applications, meeting high-temperature requirements. Featuring a thermoplastic housing in black, it offers durability and reliability. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the right-angle body orientation and through-hole solder termination method allow for easy installation. With 20 positions and 2 rows on a 2.54 mm pitch, this connector is suitable for various board-to-board applications. RoHS compliant and UL 94V-0 rated, it meets international standards for safety and environmental responsibility. Each package contains 80 units, making it ideal for large-scale projects. Whether in industrial or commercial settings, this connector provides seamless connectivity for your electronic systems.

