| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-532956-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 115 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.13 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-532956-1 |
| SKU: | AMP5-532956-1 |
5-532956-1
Specifications
Detailed Description
Introducing the AMPMODU IV/V Series Right Angle Socket Connector, designed for high-performance board-to-board connections in industrial applications. Featuring a durable thermoplastic housing in sleek black, this connector ensures reliable signal transmission with its gold-plated phosphor bronze contacts. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it offers versatility and efficiency. Its PCB mount receptacle assembly type and through-hole solder termination method make installation a breeze. With a contact layout of inline and a square contact shape, it guarantees a secure fit for 12 positions. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector is not only high in quality but also environmentally friendly. Elevate your connectivity with this AMPMODU IV/V Series connector, the perfect solution for your PCB stacking needs.

