| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-533009-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 35 |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | .24 in, 6.05 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .145 in, 3.68 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-533009-8 |
| SKU: | AMP5-533009-8 |
5-533009-8
Specifications
Detailed Description
Introducing the AMPMODU IV/V series PCB mount receptacle, designed for high-performance board-to-board connections in industrial applications. With a pitch of 2.54mm (.1 in) and right-angle orientation, this connector features 50 gold-plated sockets for reliable signal transmission. Meeting UL 94V-0 flammability standards, it ensures safety and durability. Suitable for use with 2.36mm (.093 in) thick PCBs, it offers easy installation with through-hole solder termination. With a voltage rating of 250VAC and amperage of 3A, it guarantees efficient power delivery. RoHS compliant and meeting ECCN EAR99 regulations, this connector is the ideal choice for demanding electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-102692-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PCN-22-137780 - Material Change. Low to high temp material change for reflow capability, This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||


