5-5330808-3

Heilind Number:AMP5-5330808-3
Manufacturer:TE Connectivity
Manufacturer Number:5-5330808-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR W/KO SN-AU S-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-5330808-3
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.041 in, 1.04 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.081 - .162 mm², 25 - 28 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.013 - .02 in, .33 - .51 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.142 in, 3.61 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Knockout Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5-5330808-3
SKU:AMP5-5330808-3

Detailed Description

Enhance connectivity with our high-quality SOCKET,MIN-SPR W/KO SN-AU S-1. This essential component, part of Series 3, is designed for Through Hole - Press-Fit termination, ensuring secure assembly. Crafted from durable Beryllium Copper, it guarantees reliable performance in signal applications. With a socket type of Discrete and contact amperage of 5 A, it efficiently transmits power and signals. The Zero profile and compact dimensions make it versatile for various PCB thicknesses, ranging from .031 to .125 inches. Operating within a wide temperature range of -65 to 125 °C, it's suitable for diverse environments. Its Knockout Bottom sleeve style and gold-plated contact spring further enhance durability and conductivity. RoHS compliant, it meets stringent environmental standards. Perfect for Cable-to-Board connector systems, this component is a valuable addition to your electronic projects.