| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5330808-4 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .041 in, 1.04 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 3 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .0404 - .081 mm², 28 - 31 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .01 - .013 in, .25 - .33 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .142 in, 3.61 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5-5330808-4 |
| SKU: | AMP5-5330808-4 |
5-5330808-4
Specifications
Detailed Description
Enhance your electronic assemblies with this high-quality SOCKET,MIN-SPR W/H SN-AU SER-1. Designed for Through Hole - Press-Fit termination, it features Beryllium Copper contacts for reliable performance. With a contact amperage of 3A, it is suitable for signal applications. The socket, with a hole size of .041 in, accommodates 28-31 AWG wires. Its Zero profile and operating temperature range of -65 to 125°C make it versatile for various environments. Ideal for Cable-to-Board connectors, it ensures seamless signal/power transmission. The gold-plated contact springs and tin-plated copper sleeve guarantee durability. Whether inserted manually or semi-automatically, this component, compliant with RoHS regulations, is a must-have for efficient connectivity in your projects.

