| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-533285-3 |
| Amperage: | 3 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 128 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5479 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .149 in, 3.78 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-533285-3 |
| SKU: | AMP5-533285-3 |
5-533285-3
Specifications
Detailed Description
Enhance your electronic assemblies with the BOX II 4 ROW RECP ASSY 128 POS. This receptacle assembly boasts a durable construction, featuring a Polyphenylene Sulfide housing in a sleek brown finish. With four rows of 128 gold-plated contact sockets, it ensures reliable signal transmission. Designed for through-hole solder mounting on panels, this connector is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and operating efficiently in temperatures ranging from -85 to 257 °F, it's a high-quality choice for aerospace, defense, marine, and other demanding environments. Its straight body orientation, 2.54 mm pitch, and .1 in row spacing facilitate easy PCB integration. Whether for new projects or replacements, this PCB mount receptacle guarantees excellent performance and durability, with RoHS compliance for added peace of mind. Elevate your connectivity solutions with this essential component.

