| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-533285-6 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 180 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5479 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .149 in, 3.78 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-533285-6 |
| SKU: | AMP5-533285-6 |
5-533285-6
Specifications
Detailed Description
Introducing the BOX II 4 ROW RECP ASSY 180 POS, a high-performance housing assembly designed for demanding signal applications. Featuring a durable Polyphenylene Sulfide construction in a sleek brown hue, this assembly offers 180 contact positions arranged in four rows with a 2.54mm pitch. The contact sockets, made of Beryllium Copper with gold plating, ensure reliable connectivity with a contact amperage of 3A. Suitable for vertical panel mounting on PCBs with a thickness of 2.36mm, this shrouded receptacle is ideal for aerospace, defense, and marine environments. With a wide operating temperature range of -85 to 257°F and UL 94V-0 flammability rating, it guarantees performance and safety in harsh conditions. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Perfect for board-to-board connections, this assembly offers seamless integration in various electronic systems, making it a versatile solution for your connectivity needs.

