| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534204-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .24 in, 6.05 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534204-1 |
| SKU: | AMP5-534204-1 |
5-534204-1
Specifications
Detailed Description
The AMPMODU IV/V Series Right Angle Socket Connector offers reliable performance in board-to-board PCB connections. With a pitch of 2.54mm (.1 in) and a housing made of UL 94V-0 rated thermoplastic, it ensures durability and safety. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity with a voltage rating of 250VAC and an amperage of 3A. This connector, designed for signal applications, has 50 positions in a 2-row configuration, suitable for diverse electronic systems. Its PCB mount orientation and retention solder tails facilitate secure assembly, while its high-temperature rating and RoHS compliance ensure environmental sustainability. Ideal for industrial use, it meets stringent quality standards for efficient and dependable performance in electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PCN-22-137780 - Material Change. Low to high temp material change for reflow capability, This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||

