| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534204-8 |
| Series: | AMPMODU IV/V |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .24 in, 6.05 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534204-8 |
| SKU: | AMP5-534204-8 |
5-534204-8
Specifications
Detailed Description
Introducing a high-performance connector from the AMPMODU IV/V series, designed for demanding signal applications. With a rugged thermoplastic housing in sleek black, this right-angle PCB mount receptacle offers secure through-hole solder termination for reliable connectivity. Featuring 80 gold-plated phosphor bronze contacts with a voltage rating of 250VAC and a current of 3A, it ensures efficient signal transmission. The inline contact layout, with a pitch of 2.54mm (.1 in) and square shape, allows for easy mating on printed circuit boards with 1.57mm (.062 in) thickness. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector is suitable for industrial use, offering high temperature resistance and durability. Each package includes 20 units, packaged in tubes for convenience. Perfect for board-to-board applications, this connector guarantees optimal performance and longevity in any electronic assembly project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-534978-1 | ![]() |


