| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534206-2 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 110 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534206-2 |
| SKU: | AMP5-534206-2 |
5-534206-2
Specifications
Detailed Description
Discover the efficiency of our Modu Connector System, featuring a straight, through-hole design with Phosphor Bronze contacts plated in gold for optimal conductivity. This versatile connector, with a pitch of 2.54mm, is ideal for board-to-board applications, offering 4 positions in a compact black housing made of UL 94V-0 rated Polyester-GF. With a voltage rating of 333VAC and an amperage of 2A, it ensures reliable performance in industrial environments. The 2-row configuration, stackable feature, and vertical mount orientation provide flexibility in PCB layouts. Meeting standard temperature ratings and RoHS compliance, this connector guarantees quality and environmental responsibility. Perfect for various electronic systems, it's a crucial component for seamless connectivity in your projects.

