| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534206-6 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 37 |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534206-6 |
| SKU: | AMP5-534206-6 |
5-534206-6
Specifications
Detailed Description
Introducing our Modu Connector System, a versatile solution for your PCB connection needs. This straight, through-hole socket features two rows with 12 positions, offering reliable performance in a variety of applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the UL 94V-0 housing material ensures safety and durability. Suitable for industrial use, this black connector is stackable and features a standard profile with vertical mount orientation. Whether for board-to-board or mezzanine connections, it provides a secure and efficient solution. RoHS compliant and with a temperature rating for standard operation, it meets the highest quality standards for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103233-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2020 | E-19-003128 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003128-C - Cancellation of E-19-003128. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. | Download | |||


