| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534236-5 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534236-5 |
| SKU: | AMP5-534236-5 |
5-534236-5
| Heilind Number: | AMP5-534236-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-534236-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Modu Connector System, featuring a durable Polyester - GF housing in sleek black. Designed for vertical mounting, this two-row socket connector boasts a pitch of 2.54 mm (.1 in) and accommodates 10 positions for seamless board-to-board connections. With a contact amperage of 2 A and insulation resistance of 5000 MΩ, it ensures reliable performance in industrial settings. The gold-plated contact mating area guarantees optimal conductivity, while the closed entry housing and contact protection ensure secure and durable connections. RoHS compliant and with a UL 94V-0 material flammability standard, this connector is both environmentally friendly and safe for use. Perfect for mezzanine and board stacking applications, it offers stackability and effortless PCB mounting, making it an essential component for your electronic projects.

