5-534236-6

Heilind Number:AMP5-534236-6
Manufacturer:TE Connectivity
Manufacturer Number:5-534236-6
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

12 MODII VRT DR CE 100/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-534236-6
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:37
Contact Amperage:2 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.4 - 2.4 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.04 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-534236-6
SKU:AMP5-534236-6

Detailed Description

Enhance your PCB connections with our Modu Connector System, boasting a durable polyester housing with UL 94V-0 flammability standard certification. Featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 2 A. With a pitch of 2.54 mm and two rows of 12 positions each, it offers versatility in board-to-board configurations. The straight orientation and vertical mount make installation a breeze, while the closed entry housing provides added contact protection. RoHS compliant and suitable for industrial applications, this connector guarantees performance and longevity in diverse electronic setups. Elevate your connectivity with this essential component, perfect for mezzanine and board stacking projects.