| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534236-8 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 2 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534236-8 |
| SKU: | AMP5-534236-8 |
5-534236-8
| Heilind Number: | AMP5-534236-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-534236-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Modu Connector System, featuring a high-performance design ideal for board-to-board applications. This straight orientation connector, with a pitch of 2.54mm, offers reliable through-hole solder termination. Its durable polyester housing, in sleek black, is UL 94V-0 compliant for enhanced safety. With gold-plated phosphor bronze contacts, it ensures efficient data transmission with a contact amperage of 2A. The 16-position, 2-row configuration, packaged in quantities of 28, delivers versatility in assembly. Designed for vertical mounting on PCBs with a thickness of 1.4-2.4mm, this connector guarantees a secure fit. Its closed-entry housing and square contact shape with board standoff solder features make it suitable for industrial applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this high-quality Modu Connector.

