| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534237-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 56 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534237-2 |
| SKU: | AMP5-534237-2 |
5-534237-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series board-to-board connectors. Designed for high-performance applications, these connectors feature a straight body orientation and through-hole solder termination method for secure installation. With gold-plated phosphor bronze contacts, they ensure reliable conductivity, while the black polyester housing with UL 94V-0 flammability standard compliance guarantees safety. Offering 4 positions in a single row with a 2.54mm pitch, they are ideal for space-saving vertical mounting on your circuit board. With a voltage rating of 333V AC and an amperage of 2A, they provide efficient power transmission. The connectors are RoHS compliant and suitable for industrial use, meeting the highest quality and environmental standards. Elevate your PCB assembly with these high-quality connectors for seamless and durable interconnectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146129-2 | ![]() | |
| TE Connectivity 5-146309-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2019 | E-19-003219 - Product improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||


