| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534237-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534237-3 |
| SKU: | AMP5-534237-3 |
5-534237-3
Specifications
Detailed Description
Enhance your circuit board connections with our AMPMODU IV/V Series Socket Connector. Designed for optimal performance, this straight, through-hole solder termination connector features a durable polyester housing in sleek black, meeting UL 94V-0 flammability standards for industrial use. With gold-plated phosphor bronze contacts, it ensures reliable conductivity and offers a voltage rating of 333V AC. Its 2A amperage and 5-position layout make it ideal for various applications, while its stackable design and vertical mount orientation provide flexibility in PCB assembly. The contact's closed entry housing and square, short point shape offer protection and easy mating, while the board standoff feature ensures secure installation. RoHS compliant and boasting a high insulation resistance of 5000 MΩ, this connector guarantees both performance and safety in your electronic projects. With a package quantity of 45, it's suitable for production environments. Elevate your connectivity with this top-quality board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146129-3 | ![]() | |
| TE Connectivity 5-146285-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2019 | E-19-003219 - Product improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||


